RS PRO Tee 50Ω Coaxial Adapter BNC Plug Plug to BNC Socket 4GHz

Технически документи
Спецификации
Brand
RS ProAdapter Type
BNC Dual Socket to Plug
Adapter Type A
BNC Plug
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Страна на произход
China
€ 18,54
€ 18,54 Всеки (ex VAT)
1
€ 18,54
€ 18,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAdapter Type
BNC Dual Socket to Plug
Adapter Type A
BNC Plug
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Tee
Operating Frequency
4GHz
Contact Plating
Gold
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Страна на произход
China