RS PRO Tapered Handle, M8 x 10mm

Номер на артикул на RS: 702-7774Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Stainless Steel

Length

65mm

Colour

Black

Страна на произход

China

Детайли за продукта

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tapered Handle, M8 x 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Zinc Plated Steel Tapered Handle, M8 x 12mm
€ 12,95Всеки (ex VAT)

€ 42,46

€ 4,246 Each (In a Pack of 10) (ex VAT)

RS PRO Tapered Handle, M8 x 10mm

€ 42,46

€ 4,246 Each (In a Pack of 10) (ex VAT)

RS PRO Tapered Handle, M8 x 10mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tapered Handle, M8 x 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Zinc Plated Steel Tapered Handle, M8 x 12mm
€ 12,95Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

10mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Stainless Steel

Length

65mm

Colour

Black

Страна на произход

China

Детайли за продукта

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Tapered Handle, M8 x 10mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Zinc Plated Steel Tapered Handle, M8 x 12mm
€ 12,95Всеки (ex VAT)