Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Taper Bush 2012, 30mm Shaft Diameter

Номер на артикул на RS: 183-401Марка: RS PRO
brand-logo
Преглед на всички в Taper Lock Bushes

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

30mm

Bush Series

2012

Outside Diameter

70mm

Length

32mm

Maximum Tightening Torque

30.4Nm

Material

Cast Iron EN 1561

Страна на произход

China

Детайли за продукта

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,47

€ 16,47 Всеки (ex VAT)

RS PRO Taper Bush 2012, 30mm Shaft Diameter

€ 16,47

€ 16,47 Всеки (ex VAT)

RS PRO Taper Bush 2012, 30mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,47
5 - 9€ 16,14
10 - 24€ 15,81
25+€ 15,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Shaft Diameter

30mm

Bush Series

2012

Outside Diameter

70mm

Length

32mm

Maximum Tightening Torque

30.4Nm

Material

Cast Iron EN 1561

Страна на произход

China

Детайли за продукта

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more