RS PRO Tap Wrench Diecast Aluminium M3 → M12

Номер на артикул на RS: 424-1126Марка: RS PRODistrelec Article No.: 30414337
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Tap Wrench

Thread Size

M3 → M12

Material

Diecast Aluminium

Finish

Chrome

Страна на произход

China

Детайли за продукта

RS PRO Straight Adjustable Tap Wrenches

Introducing straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a die cast alloy body with hardened and tempered jaws, providing high durability and strength. These tap wrenches are designed to be used with thread sizes M3 to M12. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap fittings.

Features and benefits

• Tempered steel jaws providing excellent durability and strength
• Aluminium die cast body with paint finish
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with thread sizes M3 to M12

Application

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:

• Plumbing
• DIY
• Construction

FAQs

What is the overall length of this tool?

The overall length of this tool is 195 mm.

What is the maximum square size?

the maximum square size is 8.0

What is the minimum square size?

The minimum square size is 2.2

Може да се интересувате от

€ 13,16

€ 13,16 Всеки (ex VAT)

RS PRO Tap Wrench Diecast Aluminium M3 → M12

€ 13,16

€ 13,16 Всеки (ex VAT)

RS PRO Tap Wrench Diecast Aluminium M3 → M12

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Tap Wrench

Thread Size

M3 → M12

Material

Diecast Aluminium

Finish

Chrome

Страна на произход

China

Детайли за продукта

RS PRO Straight Adjustable Tap Wrenches

Introducing straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a die cast alloy body with hardened and tempered jaws, providing high durability and strength. These tap wrenches are designed to be used with thread sizes M3 to M12. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap fittings.

Features and benefits

• Tempered steel jaws providing excellent durability and strength
• Aluminium die cast body with paint finish
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with thread sizes M3 to M12

Application

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:

• Plumbing
• DIY
• Construction

FAQs

What is the overall length of this tool?

The overall length of this tool is 195 mm.

What is the maximum square size?

the maximum square size is 8.0

What is the minimum square size?

The minimum square size is 2.2

Може да се интересувате от