RS PRO Tap & Drill Set, M3 → M10 Thread

Технически документи
Спецификации
Детайли за продукта
RS PRO 12 Piece Tap & Drill Set
Introducing the 12 piece tap & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill.
This compact yet versatile set features taps with thread sizes including M3, M4, M5, M6, M8 and M10 with drills to accommodate each size. The set is also supplied with a durable case for safe storage when not in use.
Features and benefits
12 piece compact tap and drill set
Tap sizes M3 through to M10
6 sizes covered in both taps and drills
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied with a durable storage case
Application
Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine both, creating a versatile set that can be used in a wide range of applications. Tap & drill sets can be used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
This set features taps to accommodate the following thread sizes: M3, M4, M5, M6, M8 and M10. There is also 6 drills suitable for each size tap.
Can this set be used with power tools?
This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.
€ 78,45
€ 78,45 Всеки (ex VAT)
1
€ 78,45
€ 78,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
RS PRO 12 Piece Tap & Drill Set
Introducing the 12 piece tap & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill.
This compact yet versatile set features taps with thread sizes including M3, M4, M5, M6, M8 and M10 with drills to accommodate each size. The set is also supplied with a durable case for safe storage when not in use.
Features and benefits
12 piece compact tap and drill set
Tap sizes M3 through to M10
6 sizes covered in both taps and drills
Ideal for use with hand or power tools
Suitable for a range of applications
Supplied with a durable storage case
Application
Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. Tap & drill sets combine both, creating a versatile set that can be used in a wide range of applications. Tap & drill sets can be used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
This set features taps to accommodate the following thread sizes: M3, M4, M5, M6, M8 and M10. There is also 6 drills suitable for each size tap.
Can this set be used with power tools?
This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.