Технически документи
Спецификации
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Straight flute tap and drill set
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
14
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Страна на произход
China
Детайли за продукта
RS PRO 14 Piece Tap & Drill Set
Introducing the 14 piece tap & drill set from our own brand RS PRO, a high quality compact set ideal for a variety of DIY tasks including cutting thread into materials and drilling holes when used with a hand or power tool such as a tap wrench or drill. The 14 piece set features a HSS (high speed steel) construction for enhanced durability and resistance to corrosion.
The 7 tap pieces are suitable for thread sizes M3 to M12 and the drill bits are suitable for 2.5 to 10.2 mm holes. This handy set is supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.
Features and benefits
7 x taps including thread sizes: M3, M4, M5, M6, M8, M10, M12
7 x drill pieces including sizes: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
Manufactured from high speed steel (HSS), ensuring excellent durability
Tolerance Class of Tap: 6H
Suitable for a range of applications
Durable storage case
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
€ 77,31
€ 77,31 1 Set (ex VAT)
1
€ 77,31
€ 77,31 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Straight flute tap and drill set
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
14
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Страна на произход
China
Детайли за продукта
RS PRO 14 Piece Tap & Drill Set
Introducing the 14 piece tap & drill set from our own brand RS PRO, a high quality compact set ideal for a variety of DIY tasks including cutting thread into materials and drilling holes when used with a hand or power tool such as a tap wrench or drill. The 14 piece set features a HSS (high speed steel) construction for enhanced durability and resistance to corrosion.
The 7 tap pieces are suitable for thread sizes M3 to M12 and the drill bits are suitable for 2.5 to 10.2 mm holes. This handy set is supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.
Features and benefits
7 x taps including thread sizes: M3, M4, M5, M6, M8, M10, M12
7 x drill pieces including sizes: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
Manufactured from high speed steel (HSS), ensuring excellent durability
Tolerance Class of Tap: 6H
Suitable for a range of applications
Durable storage case
Application
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
Construction
DIY
Plumbing
Workshops
Renovations
FAQs
What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between a tap and die?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.