Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Tap, Die & Drill Set, M3 → M10 Thread

Номер на артикул на RS: 506-4267Марка: RS PRO
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Number of Pieces

18

Material

HSS

Страна на произход

Germany

Детайли за продукта

RS PRO 18 Piece HSS Tap, Die & Drill Set

Introducing the 18 piece HSS (high speed steel) tap, die & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap, die and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill. The 18 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.

This incredible set features taps, dies and drills with 6 popular metric sizes of each accommodating for thread sizes M3 to M10, providing an extensive range to work with. The set is also supplied with a durable case for safe storage when not in use.

Features and benefits

• 18 piece tap, die and drill set
• Tap sizes M3 through to M10
• 6 sizes covered in both taps, dies and drills
• Ideal for use with hand or power tools
• Suitable for a range of applications
• Supplied with a durable storage case

Application

Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. The addition of dies allows for threading of materials such as steel rods, providing a clean thread for fittings to be secured to. Tap, die & drill sets combine all three, creating a versatile set that can be used in a wide range of applications. Tap, die & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

The taps in this set accommodate for thread sizes ranging from M3 to M10.

Can this set be used with power tools?

This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 97,87

€ 97,87 Всеки (ex VAT)

RS PRO Tap, Die & Drill Set, M3 → M10 Thread

€ 97,87

€ 97,87 Всеки (ex VAT)

RS PRO Tap, Die & Drill Set, M3 → M10 Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M3 → M10

Set Type

Threading Tap Set

Number of Pieces

18

Material

HSS

Страна на произход

Germany

Детайли за продукта

RS PRO 18 Piece HSS Tap, Die & Drill Set

Introducing the 18 piece HSS (high speed steel) tap, die & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap, die and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill. The 18 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.

This incredible set features taps, dies and drills with 6 popular metric sizes of each accommodating for thread sizes M3 to M10, providing an extensive range to work with. The set is also supplied with a durable case for safe storage when not in use.

Features and benefits

• 18 piece tap, die and drill set
• Tap sizes M3 through to M10
• 6 sizes covered in both taps, dies and drills
• Ideal for use with hand or power tools
• Suitable for a range of applications
• Supplied with a durable storage case

Application

Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. The addition of dies allows for threading of materials such as steel rods, providing a clean thread for fittings to be secured to. Tap, die & drill sets combine all three, creating a versatile set that can be used in a wide range of applications. Tap, die & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

The taps in this set accommodate for thread sizes ranging from M3 to M10.

Can this set be used with power tools?

This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.

Може да се интересувате от