RS PRO Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LCD 99999rpm

Технически документи
Спецификации
Brand
RS ProBest Accuracy
±0.05 %
Calibrated
RSCAL
Model Number p
DT-2234B
Category
Optical
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
72 x 37 x 208mm
Height
208mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
5rpm
Width
37mm
Weight
280g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Optical Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Optical Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.
Features and Benefits:
Detecting distance from 0.25m up to 1m
Measures max., min., and average values in both metric and imperial units
Microprocessor based circuit, crystal time base, high precision with 0.05% accuracy
Wide measuring range from 5 to 99999 RPM
Clear and easy to read 5-digit LCD display with a memory function
Direct RPM reading function
Supplied with a durable carrying case
Calibration Certificate
3 Years warranty
Typical applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199
How does an optical sensor work?
The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
What do I get in a set?
The Tachometer is supplied with:
Carrying Case
Reflective Tape Marks
Manual
€ 253,06
€ 253,06 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 253,06
€ 253,06 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBest Accuracy
±0.05 %
Calibrated
RSCAL
Model Number p
DT-2234B
Category
Optical
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
72 x 37 x 208mm
Height
208mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
5rpm
Width
37mm
Weight
280g
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Optical Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Optical Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.
Features and Benefits:
Detecting distance from 0.25m up to 1m
Measures max., min., and average values in both metric and imperial units
Microprocessor based circuit, crystal time base, high precision with 0.05% accuracy
Wide measuring range from 5 to 99999 RPM
Clear and easy to read 5-digit LCD display with a memory function
Direct RPM reading function
Supplied with a durable carrying case
Calibration Certificate
3 Years warranty
Typical applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199
How does an optical sensor work?
The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
What do I get in a set?
The Tachometer is supplied with:
Carrying Case
Reflective Tape Marks
Manual