Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Tachometer Best Accuracy ±0.02 % - With RS Calibration Non Contact LCD 99999rpm

Номер на артикул на RS: 846-0716Марка: RS PRO
brand-logo
Преглед на всички в Тахометри

Технически документи

Спецификации

Brand

RS Pro

Best Accuracy

±0.02 %

Calibrated

RSCAL

Category

Non Contact

Battery Type

AA

Display Type

LCD

Maximum Speed

99999rpm

Dimensions

170 x 70 x 40mm

Height

40mm

Length

170mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

0rpm

Width

70mm

Weight

250g

Страна на произход

Germany

Детайли за продукта

RS Redpoint Digital Handheld Tachometer

This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.

Features and Benefits:

• Long laser detecting distance up to 0.6m
• Measures max., min., and average values in both metric and imperial units
• Microprocessor based circuit, crystal time base, high precision with 0.02% accuracy
• Wide measuring range from 0 to 100000 RPM
• Clear and easy to read 5-digit LCD display with a memory function
• Direct RPM reading function
• Supplied with a selection of accessories and durable ABS carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• 3 Years warranty

Typical Applications:

This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:

• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils

FAQs:

Is this tachometer supplied with a battery?

Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.

How does an optical sensor work?

The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.

What do I get in a set?

The Tachometer is supplied with:
• ABS Carrying Case
• 10 x Reflective Tape Marks
• 2 x AA batteries
• Manual

Supplied with

Hard Plastic Carry Case, 2 x AA Batteries, 10 x Reflective Strips

Информацията за складовите наличности временно не е налична.

€ 382,80

€ 382,80 Всеки (ex VAT)

RS PRO Tachometer Best Accuracy ±0.02 % - With RS Calibration Non Contact LCD 99999rpm

Calibration type

€ 382,80

€ 382,80 Всеки (ex VAT)

RS PRO Tachometer Best Accuracy ±0.02 % - With RS Calibration Non Contact LCD 99999rpm
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Best Accuracy

±0.02 %

Calibrated

RSCAL

Category

Non Contact

Battery Type

AA

Display Type

LCD

Maximum Speed

99999rpm

Dimensions

170 x 70 x 40mm

Height

40mm

Length

170mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Minimum Speed

0rpm

Width

70mm

Weight

250g

Страна на произход

Germany

Детайли за продукта

RS Redpoint Digital Handheld Tachometer

This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational speeds via a precise beam of light together with reflective tape. It features an integrated optical transmitter and receiver at the top of the unit and the 5-digit LCD that displays direct RPM measurements and is equipped with a memory function. It can be used to measure max., min., and average values of rotations. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.

Features and Benefits:

• Long laser detecting distance up to 0.6m
• Measures max., min., and average values in both metric and imperial units
• Microprocessor based circuit, crystal time base, high precision with 0.02% accuracy
• Wide measuring range from 0 to 100000 RPM
• Clear and easy to read 5-digit LCD display with a memory function
• Direct RPM reading function
• Supplied with a selection of accessories and durable ABS carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• 3 Years warranty

Typical Applications:

This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:

• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils

FAQs:

Is this tachometer supplied with a battery?

Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.

How does an optical sensor work?

The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.

What do I get in a set?

The Tachometer is supplied with:
• ABS Carrying Case
• 10 x Reflective Tape Marks
• 2 x AA batteries
• Manual

Supplied with

Hard Plastic Carry Case, 2 x AA Batteries, 10 x Reflective Strips