RS PRO T Type Thermocouple Connection Cable Mini Plug to Mini Plug

Технически документи
Спецификации
Brand
RS ProAccessory Type
T Type Thermocouple Connection Cable Mini Plug to Mini Plug
Страна на произход
United Kingdom
Детайли за продукта
Type K and T Curly Cable Mini plug to Mini plug
1m curly polyurethane cable with moulded mini plug connector at both ends. Complete waterproof assembly.
Polyurethane cables are used in place of the standard polyurethane for the following reasons:
Greater retractability
Enhanced memory of its curl
Non–Toxic
Greater mechanical strength for durability
12 X 0.2mm wires used internally for greater strength
PTFE inner insulation for strength and retractability
Type K Thermocouple: Class I (±1.5°C ±0.25%)
Type T Thermocouple: 1/2 Class I (±0.25°C ±0.15%)
€ 12,09
€ 12,09 Всеки (ex VAT)
1
€ 12,09
€ 12,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
T Type Thermocouple Connection Cable Mini Plug to Mini Plug
Страна на произход
United Kingdom
Детайли за продукта
Type K and T Curly Cable Mini plug to Mini plug
1m curly polyurethane cable with moulded mini plug connector at both ends. Complete waterproof assembly.
Polyurethane cables are used in place of the standard polyurethane for the following reasons:
Greater retractability
Enhanced memory of its curl
Non–Toxic
Greater mechanical strength for durability
12 X 0.2mm wires used internally for greater strength
PTFE inner insulation for strength and retractability
Type K Thermocouple: Class I (±1.5°C ±0.25%)
Type T Thermocouple: 1/2 Class I (±0.25°C ±0.15%)