Технически документи
Спецификации
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Ball End Hexagon; Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Molybdenum Steel
Distrelec Product Id
30403378
Страна на произход
Taiwan, Province Of China
Детайли за продукта
T Handled Drivers
Blade manufactured from Chrome Molybdenum Vanadium Steel
Magnetic tip
€ 11,99
€ 11,99 Всеки (ex VAT)
1
€ 11,99
€ 11,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
8mm
Shape
T
Tip Type
Ball End Hexagon; Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Molybdenum Steel
Distrelec Product Id
30403378
Страна на произход
Taiwan, Province Of China
Детайли за продукта
T Handled Drivers
Blade manufactured from Chrome Molybdenum Vanadium Steel
Magnetic tip