RS PRO T-Matic Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Номер на артикул на RS: 767-5547Марка: RS PRODistrelec Article No.: 30407185
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector Type

T-Matic Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

Страна на произход

Germany

Детайли за продукта

Screw connector (T-Matic)

These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 82,58

€ 82,58 1 Bag of 10 (ex VAT)

RS PRO T-Matic Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

€ 82,58

€ 82,58 1 Bag of 10 (ex VAT)

RS PRO T-Matic Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 82,58
5 - 9€ 80,91
10+€ 79,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Connector Type

T-Matic Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

30

Страна на произход

Germany

Детайли за продукта

Screw connector (T-Matic)

These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.

Zinc plated steel

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more