Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO T-Handle Tap Wrench HSS M1.5 → M4

Номер на артикул на RS: 444-891Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

T-handle

Thread Size

M1.5 → M4

Material

HSS

Детайли за продукта

RS PRO T-Bar Fixed Tap Wrenches - Short Reach

Introducing the range of RS PRO fixed T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing, and the short length of this makes it easier for work in tight and enclosed spaces. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.

Features and Benefits:

• The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
• The tempered split collet chuck allows for a positive grip
• The clamping nut is hardened and knurled for enhanced grip and extra durability
• The spring tensioner design allows the handle to be held in the desired position

Application:

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
• Plumbing
• DIY
• Construction
• Automotive
• Engineering
• Manufacture

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO T-Handle Tap Wrench HSS M1.5 → M4

P.O.A.

RS PRO T-Handle Tap Wrench HSS M1.5 → M4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

T-handle

Thread Size

M1.5 → M4

Material

HSS

Детайли за продукта

RS PRO T-Bar Fixed Tap Wrenches - Short Reach

Introducing the range of RS PRO fixed T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing, and the short length of this makes it easier for work in tight and enclosed spaces. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.

Features and Benefits:

• The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
• The tempered split collet chuck allows for a positive grip
• The clamping nut is hardened and knurled for enhanced grip and extra durability
• The spring tensioner design allows the handle to be held in the desired position

Application:

Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
• Plumbing
• DIY
• Construction
• Automotive
• Engineering
• Manufacture

Може да се интересувате от