RS PRO T General Purpose Temperature Probe, 100mm Length, 1.5mm Diameter, +400 °C Max, With SYS Calibration

Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Type
General Purpose
Probe Length
100mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
1.5mm probe diameter
Waterproof handle
Available with either best accuracies of ±0.25% and ±0.15%
Tough polyurethane cable
Greater retractability
Enhanced memory of its curl
Non-toxic
12 x 0.2mm wires used internally for greater strength
PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.
Applications
Computers
Home appliances
Calibration and instrumentation
Industrial equipment
Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 73,55
€ 73,55 Всеки (ex VAT)
Calibration type
SYSCAL
1
€ 73,55
€ 73,55 Всеки (ex VAT)
Calibration type
SYSCAL
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Type
General Purpose
Probe Length
100mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
1.5mm probe diameter
Waterproof handle
Available with either best accuracies of ±0.25% and ±0.15%
Tough polyurethane cable
Greater retractability
Enhanced memory of its curl
Non-toxic
12 x 0.2mm wires used internally for greater strength
PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.
Applications
Computers
Home appliances
Calibration and instrumentation
Industrial equipment
Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.