RS PRO T Flat Spatula Temperature Probe, 125mm Length, 5mm Diameter, +450 °C Max

Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Tip Type
Flat Spatula
Probe Length
125mm
Probe Diameter
5mm
Maximum Temperature Measurement
+450 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Страна на произход
United Kingdom
Детайли за продукта
Type T Spatula Probe
This high quality fast response spatula probe is intended for taking the temperature between cartons
Its length and narrow profile make it extremely useful for reaching particularly difficult areas within chiller cabinets/cold stores etc
The probe material is stainless steel making it a very robust product
€ 54,95
€ 54,95 Всеки (ex VAT)
1
€ 54,95
€ 54,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Tip Type
Flat Spatula
Probe Length
125mm
Probe Diameter
5mm
Maximum Temperature Measurement
+450 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Страна на произход
United Kingdom
Детайли за продукта
Type T Spatula Probe
This high quality fast response spatula probe is intended for taking the temperature between cartons
Its length and narrow profile make it extremely useful for reaching particularly difficult areas within chiller cabinets/cold stores etc
The probe material is stainless steel making it a very robust product