RS PRO T Air Temperature Probe, 110mm Length, 4mm Diameter, +250 °C Max, With SYS Calibration

Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+250 °C
Best Accuracy
±0.15 %
Connector Type
Miniature Thermocouple Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type K and Type T Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T temperature probes. The probe itself is moulded directly onto a miniature thermocouple plug giving a waterproof and robust assembly.
This range of temperature probes feature a fast response sensor that is comprised of an exposed thermocouple junction protected by a stainless steel sheath. This is perfect for use in heating and ventilation work.
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- Probe lengths available in 100mm and 110mm
- Probe diameters available in 3mm, 3.3mm, 4mm and 10mm
- Available with either best accuracies of ±0.25% and ±0.15%
- A wide maximum operating temperature range available in various models from 250°C to 1110°C
- A sharpened tip on the probe which can be used to measure the internal temperature of semi-solids
- Thin metal disc giving a low thermal mass which provides a fast response
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
€ 58,51
€ 58,51 Всеки (ex VAT)
Calibration type
SYSCAL
1
€ 58,51
€ 58,51 Всеки (ex VAT)
Calibration type
SYSCAL
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Type
T
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+250 °C
Best Accuracy
±0.15 %
Connector Type
Miniature Thermocouple Plug
Calibrated
SYSCAL
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Type K and Type T Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T temperature probes. The probe itself is moulded directly onto a miniature thermocouple plug giving a waterproof and robust assembly.
This range of temperature probes feature a fast response sensor that is comprised of an exposed thermocouple junction protected by a stainless steel sheath. This is perfect for use in heating and ventilation work.
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- Probe lengths available in 100mm and 110mm
- Probe diameters available in 3mm, 3.3mm, 4mm and 10mm
- Available with either best accuracies of ±0.25% and ±0.15%
- A wide maximum operating temperature range available in various models from 250°C to 1110°C
- A sharpened tip on the probe which can be used to measure the internal temperature of semi-solids
- Thin metal disc giving a low thermal mass which provides a fast response
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.