RS PRO System Zero Screwdriver Bit, T1 Tip

Номер на артикул на RS: 542-122Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Head Type

System Zero

Type

Driver Bit

Size

T1

Material

Chrome Vanadium Steel

Страна на произход

Japan

Детайли за продукта

Tamperproof Screw Driver Bit

This System Zero® driver bit has a half-inch hexagonal shaft that is compatible with many driver handles and square drive adaptors. System Zero is similar to TORX screws in that is typically used in tamper-resistant or security applications.

The driver bit is made of chrome vanadium steel, which assures a degree of protection against corrosion, as well as a durable construction that promises a long and reliable tool life.

Features and Benefits

• Hexagon shaft section (1/4 in across flats)
• Specially designed for System Zero tamperproof screws
• Long-life durable construction

Applications

This driver bit provides excellent torque and control on System Zero tamperproof screws. As such, they are ideal for high torque applications and for those who work in areas where extra security is required. As such, they may be useful for;

• Machine housing
• Automobiles
• Public display boxes

What are the advantages of System Zero screws?

These unique tamperproof screws have advantages over more common screws and screwdrivers. For a start, they allow a more secure attachment between driver and screw, meaning extra control when applying torque. They also have a shape that acts much like a built-in washer, reducing the chance of damaging panelling while tightening or loosening the fastener.

The chief advantage of System Zero is that they are not common, and so less likely to be manipulated by common tools. As such, they can't be loosened or tightened by common tools, and so are less likely to be tampered with.

For instances when panelling or structures need to be secured, but also still accessed for maintenance, these System Zero screws are ideal.

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Може да се интересувате от
RS PRO System Zero Screwdriver Bit, NO.2 Tip
€ 15,47Всеки (ex VAT)
RS PRO System Zero, #1 Tip, 95 mm Blade
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,80

€ 12,80 Всеки (ex VAT)

RS PRO System Zero Screwdriver Bit, T1 Tip

€ 12,80

€ 12,80 Всеки (ex VAT)

RS PRO System Zero Screwdriver Bit, T1 Tip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO System Zero Screwdriver Bit, NO.2 Tip
€ 15,47Всеки (ex VAT)
RS PRO System Zero, #1 Tip, 95 mm Blade
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Head Type

System Zero

Type

Driver Bit

Size

T1

Material

Chrome Vanadium Steel

Страна на произход

Japan

Детайли за продукта

Tamperproof Screw Driver Bit

This System Zero® driver bit has a half-inch hexagonal shaft that is compatible with many driver handles and square drive adaptors. System Zero is similar to TORX screws in that is typically used in tamper-resistant or security applications.

The driver bit is made of chrome vanadium steel, which assures a degree of protection against corrosion, as well as a durable construction that promises a long and reliable tool life.

Features and Benefits

• Hexagon shaft section (1/4 in across flats)
• Specially designed for System Zero tamperproof screws
• Long-life durable construction

Applications

This driver bit provides excellent torque and control on System Zero tamperproof screws. As such, they are ideal for high torque applications and for those who work in areas where extra security is required. As such, they may be useful for;

• Machine housing
• Automobiles
• Public display boxes

What are the advantages of System Zero screws?

These unique tamperproof screws have advantages over more common screws and screwdrivers. For a start, they allow a more secure attachment between driver and screw, meaning extra control when applying torque. They also have a shape that acts much like a built-in washer, reducing the chance of damaging panelling while tightening or loosening the fastener.

The chief advantage of System Zero is that they are not common, and so less likely to be manipulated by common tools. As such, they can't be loosened or tightened by common tools, and so are less likely to be tampered with.

For instances when panelling or structures need to be secured, but also still accessed for maintenance, these System Zero screws are ideal.

Tool Care

Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.

Може да се интересувате от
RS PRO System Zero Screwdriver Bit, NO.2 Tip
€ 15,47Всеки (ex VAT)
RS PRO System Zero, #1 Tip, 95 mm Blade
P.O.A.Всеки (ex VAT)