RS PRO Swivel Castor Wheel, 250kg Capacity, 63mm Wheel

Технически документи
Спецификации
Brand
RS ProWheel Diameter
63mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
103mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
70 x 70mm
Fixing Plate Dimensions
90 x 90mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Страна на произход
Korea, Republic Of
Детайли за продукта
Footmaster Series with Levelling Feet
The Footmaster are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
Vending machines
Medical appliances
Workstations
Measuring Instruments
Features and Benefits
Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet
€ 78,94
€ 78,94 Всеки (ex VAT)
1
€ 78,94
€ 78,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 78,94 |
5 - 9 | € 77,36 |
10 - 24 | € 75,79 |
25+ | € 74,20 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
63mm
Load Capacity
250kg
Mounting Type
Plate
Includes Brake
No
Overall Height
103mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Centres
70 x 70mm
Fixing Plate Dimensions
90 x 90mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Nylon
Hub Bearing Type
Ball Bearing
Страна на произход
Korea, Republic Of
Детайли за продукта
Footmaster Series with Levelling Feet
The Footmaster are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:
Vending machines
Medical appliances
Workstations
Measuring Instruments
Features and Benefits
Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
High quality nylon tyre
Swivel castors
Non-slip rubber feet
Vibration damping rubber feet