RS PRO Swivel Castor Wheel, 120kg Capacity, 80mm Wheel

Технически документи
Спецификации
Brand
RS ProWheel Diameter
80mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
108mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Страна на произход
Italy
€ 14,19
€ 14,19 Всеки (ex VAT)
1
€ 14,19
€ 14,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProWheel Diameter
80mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
108mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Страна на произход
Italy