RS PRO Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 110 → 345V dc ac, dc Input, 23 → 28V

Технически документи
Спецификации
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 110 → 345V dc
AC or DC Output Voltage
dc
Output Voltage
23 → 28V dc
Output Current
5A
Power Rating
120W
Dimensions
40 x 115 x 134mm
Height
115mm
Width
40mm
Depth
110mm
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Efficiency
87%
Ripple And Noise
<60mV
Load Regulation
1%
Mounting Type
DIN Rail Mount
Страна на произход
Taiwan, Province Of China
€ 110,01
€ 110,01 Всеки (ex VAT)
1
€ 110,01
€ 110,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
Compact
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 110 → 345V dc
AC or DC Output Voltage
dc
Output Voltage
23 → 28V dc
Output Current
5A
Power Rating
120W
Dimensions
40 x 115 x 134mm
Height
115mm
Width
40mm
Depth
110mm
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Efficiency
87%
Ripple And Noise
<60mV
Load Regulation
1%
Mounting Type
DIN Rail Mount
Страна на произход
Taiwan, Province Of China