RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W

Технически документи
Спецификации
Brand
RS ProSeries
56YSDN480
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
85.5 x 125 x 129mm
Height
85.5mm
Depth
125mm
Width
129mm
Ripple And Noise
150mV
Output Voltage Adjustment Range
29-33V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
>150kh
Страна на произход
China
€ 301,82
€ 301,82 Всеки (ex VAT)
1
€ 301,82
€ 301,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
56YSDN480
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
85.5 x 125 x 129mm
Height
85.5mm
Depth
125mm
Width
129mm
Ripple And Noise
150mV
Output Voltage Adjustment Range
29-33V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
>150kh
Страна на произход
China