RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.7A Output, 60W

Номер на артикул на RS: 284-0486Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

56YSD60L

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.7A

Dimensions

92 x 41 x 100mm

Depth

41mm

Width

100mm

Height

92mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

88%

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

MTBF

>900kh

Ripple And Noise

150mV

Output Voltage Adjustment Range

24-30V

Страна на произход

China

€ 56,26

€ 56,26 Всеки (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.7A Output, 60W

€ 56,26

€ 56,26 Всеки (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.7A Output, 60W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Series

56YSD60L

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.7A

Dimensions

92 x 41 x 100mm

Depth

41mm

Width

100mm

Height

92mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

88%

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

MTBF

>900kh

Ripple And Noise

150mV

Output Voltage Adjustment Range

24-30V

Страна на произход

China