RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 4A Output, 96W

Технически документи
Спецификации
Brand
RS ProSeries
56YSD100L
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Dimensions
92 x 55 x 100mm
Height
92mm
Depth
55mm
Width
100mm
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
24-30V
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Efficiency
86%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Страна на произход
China
€ 134,47
€ 134,47 Всеки (ex VAT)
1
€ 134,47
€ 134,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
56YSD100L
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
4A
Power Rating
96W
Dimensions
92 x 55 x 100mm
Height
92mm
Depth
55mm
Width
100mm
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
24-30V
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Efficiency
86%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Страна на произход
China