RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Технически документи
Спецификации
Brand
RS ProSeries
56YSD60S
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
90 x 52.5 x 58mm
Height
90mm
Depth
58mm
Width
52.5mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Efficiency
0.9
Mounting Type
DIN Rail Mount
Load Regulation
±1%
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
21.6-29V
Страна на произход
China
€ 69,57
€ 69,57 Всеки (ex VAT)
1
€ 69,57
€ 69,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
56YSD60S
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
90 x 52.5 x 58mm
Height
90mm
Depth
58mm
Width
52.5mm
Maximum Temperature
+50°C
Minimum Temperature
-20°C
Efficiency
0.9
Mounting Type
DIN Rail Mount
Load Regulation
±1%
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
21.6-29V
Страна на произход
China