Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W

Номер на артикул на RS: 225-9902Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Series

56YSD30S

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Dimensions

90 x 35 x 58mm

Height

90mm

Width

35mm

Depth

58mm

Ripple And Noise

80mV

Output Voltage Adjustment Range

4.5-5.5V

Load Regulation

±1%

MTBF

>9000kh

Minimum Temperature

-20°C

Efficiency

0.82

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 41,36

€ 41,36 Всеки (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W

€ 41,36

€ 41,36 Всеки (ex VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 5V dc dc Output, 3A Output, 15W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Series

56YSD30S

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Dimensions

90 x 35 x 58mm

Height

90mm

Width

35mm

Depth

58mm

Ripple And Noise

80mV

Output Voltage Adjustment Range

4.5-5.5V

Load Regulation

±1%

MTBF

>9000kh

Minimum Temperature

-20°C

Efficiency

0.82

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more