RS PRO Sugar Refractometer, 53% max, 0% min, Digital

Технически документи
Спецификации
Brand
RS ProRefractometer Type
Sugar
Maximum Measurement
53%
Minimum Measurement
0%
Best Accuracy
±0.2 %
Resolution
0.1 %
Measurement Time
3s
Type
Digital
Battery Type
4 x AAA Battery
Power Source
Battery
Dimensions
148 x 78 x 50 mm
Weight
250g
Height
50mm
Length
148mm
Width
78mm
Страна на произход
Taiwan, Province Of China
€ 234,94
€ 234,94 Всеки (ex VAT)
1
€ 234,94
€ 234,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProRefractometer Type
Sugar
Maximum Measurement
53%
Minimum Measurement
0%
Best Accuracy
±0.2 %
Resolution
0.1 %
Measurement Time
3s
Type
Digital
Battery Type
4 x AAA Battery
Power Source
Battery
Dimensions
148 x 78 x 50 mm
Weight
250g
Height
50mm
Length
148mm
Width
78mm
Страна на произход
Taiwan, Province Of China