RS PRO Submersible Electric Operated Positive Displacement Pump, 18L/min, 1bar, 12V
Номер на артикул на RS: 326-883Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProPump Type
Submersible
Drive Type
Electric
Maximum Flow Rate
18L/min
Maximum Working Pressure
1 bar
Body Material
Stainless Steel
Supply Voltage
12 V
Output Thread Standard or Connection Type
Hose
Страна на произход
China
€ 58,98
€ 58,98 Всеки (ex VAT)
RS PRO Submersible Electric Operated Positive Displacement Pump, 18L/min, 1bar, 12V
1
€ 58,98
€ 58,98 Всеки (ex VAT)
RS PRO Submersible Electric Operated Positive Displacement Pump, 18L/min, 1bar, 12V
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPump Type
Submersible
Drive Type
Electric
Maximum Flow Rate
18L/min
Maximum Working Pressure
1 bar
Body Material
Stainless Steel
Supply Voltage
12 V
Output Thread Standard or Connection Type
Hose
Страна на произход
China