RS PRO Strapping Tool, for19mm Strapping Width

Номер на артикул на RS: 912-9096Марка: RS PRO
brand-logo
Преглед на всички в Strapping Tools

Технически документи

Спецификации

Brand

RS Pro

For Strapping Width

19mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Strapping Tensioners

A range of RS Pro strapping tensioners to be used with composite polyester strapping. The ratchet action ensures that the correct level of tension can easily be applied to packages

Features and Benefits - RS No: 912-9096

Designed for use with woven, composite and hot-melt cord strappings
Easy work with
Reliable
Ideal start up tool for tensioning cord strapping
Suitable for strapping up to 19 mm width

Features and Benefits - RS No: 912-9116

Extra heavy-duty tensioner
Designed for use with polypropylene, polyester (PET) and woven, composite and hot-melt cord strapping.
Excellent for high strap tension
Brass bushing for extended product life
Suitable for demanding strapping applications up to 19 mm width

Application Information

Ideal for Pallet, Parcel and Packages applications

€ 59,02

€ 59,02 Всеки (ex VAT)

RS PRO Strapping Tool, for19mm Strapping Width

€ 59,02

€ 59,02 Всеки (ex VAT)

RS PRO Strapping Tool, for19mm Strapping Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

For Strapping Width

19mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Strapping Tensioners

A range of RS Pro strapping tensioners to be used with composite polyester strapping. The ratchet action ensures that the correct level of tension can easily be applied to packages

Features and Benefits - RS No: 912-9096

Designed for use with woven, composite and hot-melt cord strappings
Easy work with
Reliable
Ideal start up tool for tensioning cord strapping
Suitable for strapping up to 19 mm width

Features and Benefits - RS No: 912-9116

Extra heavy-duty tensioner
Designed for use with polypropylene, polyester (PET) and woven, composite and hot-melt cord strapping.
Excellent for high strap tension
Brass bushing for extended product life
Suitable for demanding strapping applications up to 19 mm width

Application Information

Ideal for Pallet, Parcel and Packages applications