RS PRO Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Технически документи
Спецификации
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Tube Connection A - Tube Size
8mm
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Tube Connection B - Type
Push In
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 16,99
1 Pack of 10 (ex VAT)
1
€ 16,99
1 Pack of 10 (ex VAT)
1
Технически документи
Спецификации
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Tube Connection A - Tube Size
8mm
Body Material
Polyoxymethylene
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Finish
Nickel Plated
Maximum Operating Pressure
10 bar
Tube Connection B - Type
Push In
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.