Технически документи
Спецификации
Brand
RS ProPitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
650.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro 7mm Straight Headers
Our own range of RS Pro PCB headers are unshrouded headers with 0.64mm square pins and 7mm pin height. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use. These PCB headers make great use in board to board, wire-wrap or programming applications.
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Features and Benefits:
Current rating of 1A
Can be snapped to get your desired length
0.64mm square pins for general universal connections
PCB Headers are brilliant for prototyping & permanent solutions
Faster and efficient of connecting boards and wires.
7mm pin height
Need different sizes?
Dimensions are AxB (Above x Below)
Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
€ 4,46
€ 0,178 Each (In a Pack of 25) (ex VAT)
25
€ 4,46
€ 0,178 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 475 | € 0,178 | € 4,46 |
500 - 1850 | € 0,148 | € 3,70 |
1875 - 7475 | € 0,124 | € 3,11 |
7500 - 14975 | € 0,116 | € 2,90 |
15000+ | € 0,107 | € 2,67 |
Технически документи
Спецификации
Brand
RS ProPitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
7.0mm
Voltage Rating
650.0 V
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro 7mm Straight Headers
Our own range of RS Pro PCB headers are unshrouded headers with 0.64mm square pins and 7mm pin height. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use. These PCB headers make great use in board to board, wire-wrap or programming applications.
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Features and Benefits:
Current rating of 1A
Can be snapped to get your desired length
0.64mm square pins for general universal connections
PCB Headers are brilliant for prototyping & permanent solutions
Faster and efficient of connecting boards and wires.
7mm pin height
Need different sizes?
Dimensions are AxB (Above x Below)
Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.