RS PRO Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 121-6527Марка: RS PRO
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

RS Pro

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

3.0 kV

Страна на произход

China

Детайли за продукта

RS Pro 1.27mm Double Row PCB Box Headers

A range of RS Pro double row through hole mount PCB box headers with a 1.27mm pitch. These PCB pin headers have contacts made from brass and an insulator made from UL94V-0 PA6T.

Информацията за складовите наличности временно не е налична.

€ 13,75

€ 0,212 Each (In a Tube of 65) (ex VAT)

RS PRO Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

€ 13,75

€ 0,212 Each (In a Tube of 65) (ex VAT)

RS PRO Straight Through Hole PCB Header, 10 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

3.0 kV

Страна на произход

China

Детайли за продукта

RS Pro 1.27mm Double Row PCB Box Headers

A range of RS Pro double row through hole mount PCB box headers with a 1.27mm pitch. These PCB pin headers have contacts made from brass and an insulator made from UL94V-0 PA6T.