RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Номер на артикул на RS: 227-2097Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts
Информацията за складовите наличности временно не е налична.
€ 3,61
€ 3,61 Всеки (ex VAT)
RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
1
€ 3,61
€ 3,61 Всеки (ex VAT)
RS PRO Straight Through Hole PCB Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
PH1
Pitch
2.54mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
SMT
Contact Plating
Gold Flash over Nickel
Contact Material
Copper Alloy
Voltage Rating
12 Volts