RS PRO Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 251-8171Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

€ 4,03

€ 0,403 Each (In a Pack of 10) (ex VAT)

RS PRO Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 4,03

€ 0,403 Each (In a Pack of 10) (ex VAT)

RS PRO Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,403€ 4,03
250 - 990€ 0,27€ 2,70
1000 - 4990€ 0,229€ 2,29
5000 - 9990€ 0,213€ 2,13
10000+€ 0,195€ 1,95

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Contact Material

Bronze

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Top Entry Sockets (single & double)

Single and double row 0.1in. pitch top entry sockets allowing vertical stacking of PCBs, when populated with corresponding headers above.,The sockets incorporate straight tri-beam tin plate contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.