RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Страна на произход
Taiwan, Province Of China
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 15,34
1 Pack of 10 (ex VAT)
1
€ 15,34
1 Pack of 10 (ex VAT)
1
Технически документи
Спецификации
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Страна на произход
Taiwan, Province Of China