RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

Номер на артикул на RS: 916-0722Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 28,57

€ 2,857 Each (In a Pack of 10) (ex VAT)

RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style

€ 28,57

€ 2,857 Each (In a Pack of 10) (ex VAT)

RS PRO Straight Threaded Adaptor, R 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Mounting Type

Inline

Maximum Operating Pressure

10 bar

Страна на произход

Taiwan, Province Of China