RS PRO Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Технически документи
Спецификации
Brand
RS ProConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Страна на произход
Taiwan, Province Of China
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 1,44
Each (In a Pack of 10) (ex VAT)
10
€ 1,44
Each (In a Pack of 10) (ex VAT)
10
Технически документи
Спецификации
Brand
RS ProConnector A
M5 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Maximum Operating Pressure
10 bar
Страна на произход
Taiwan, Province Of China