RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 3.0 USB Connector
Номер на артикул на RS: 235-4750Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Female to Female
Mounting Type
Panel Mount
USB Type
B to A
Termination Method
Plug In
USB Version
3.0
Body Orientation
Straight
Number of Ports
2
Series
FT
Series Number
CP30706
Информацията за складовите наличности временно не е налична.
€ 22,55
€ 22,55 Всеки (ex VAT)
RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 3.0 USB Connector
1
€ 22,55
€ 22,55 Всеки (ex VAT)
RS PRO Straight, Panel Mount, Socket to Socket- Dual Port Type B to A 3.0 USB Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,55 |
5 - 9 | € 22,10 |
10 - 24 | € 21,19 |
25+ | € 19,07 |
Технически документи
Спецификации
Brand
RS ProGender
Female to Female
Mounting Type
Panel Mount
USB Type
B to A
Termination Method
Plug In
USB Version
3.0
Body Orientation
Straight
Number of Ports
2
Series
FT
Series Number
CP30706