Технически документи
Спецификации
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
B to A
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
CP
Distrelec Product Id
30403592
Страна на произход
Taiwan, Province Of China
Детайли за продукта
USB Gender Changers in XLR Shell
A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.
Features and Benefits:
Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting
Available in this Range - 2.0 USB Connector, Receptacle
862-1579 USB A to B Socket – self-colour
862-1573 USB B to A Socket – self-colour
124-6392 USB A to B Socket - Black metal
124-6393 USB B to A Socket – Black metal
Typical Applications
These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
€ 6,58
€ 6,58 Всеки (ex VAT)
1
€ 6,58
€ 6,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,58 |
10 - 24 | € 6,24 |
25 - 49 | € 5,80 |
50 - 99 | € 5,51 |
100+ | € 5,22 |
Технически документи
Спецификации
Brand
RS ProGender
Female
Mounting Type
Panel Mount
USB Type
B to A
USB Version
2.0
Body Orientation
Straight
Number of Ports
1
Series
CP
Distrelec Product Id
30403592
Страна на произход
Taiwan, Province Of China
Детайли за продукта
USB Gender Changers in XLR Shell
A range of RS Pro USB gender changer sockets in rugged XLR housings. The USB connectors convert from USB 2 A to B or USB 2 B to A. Designed to accommodate USB2 data feeds into professional broadcasting, audio and lighting applications. Housings are constructed from nickel plated zinc and are available in self-coloured or black options. Suitable for front or rear panel mounting.
Features and Benefits:
Rugged construction
Universal XLR panel cut out
No special tooling required
Front or back panel mounting
Available in this Range - 2.0 USB Connector, Receptacle
862-1579 USB A to B Socket – self-colour
862-1573 USB B to A Socket – self-colour
124-6392 USB A to B Socket - Black metal
124-6393 USB B to A Socket – Black metal
Typical Applications
These connectors can be found on computers, hubs or any device intended to have another device plugged into it. USB Type A is used in:
Computers
Tablets
Games consoles
Smart TVs
DVD and Blu-Ray players
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B and Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors