RS PRO Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector

Номер на артикул на RS: 907-5621Марка: RS PRODistrelec Article No.: 30405119
brand-logo
Преглед на всички в USB конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Series

FT

Contact Material

Metal

Distrelec Product Id

30405119

Страна на произход

United Kingdom

Детайли за продукта

RS PRO XLR Format USB Adapters, Metal

Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.

Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.

Features and Benefits:

Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame

Available in this Range:

907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,95

€ 18,95 Всеки (ex VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector

€ 18,95

€ 18,95 Всеки (ex VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A to A 3.0 USB Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,95
10 - 24€ 17,96
25 - 49€ 17,08
50 - 99€ 16,14
100+€ 15,16
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

USB Type

A to A

Mounting Type

Panel Mount

Termination Method

Plug In

USB Version

3.0

Body Orientation

Straight

Number of Ports

1

Series

FT

Contact Material

Metal

Distrelec Product Id

30405119

Страна на произход

United Kingdom

Детайли за продукта

RS PRO XLR Format USB Adapters, Metal

Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.

Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.

Features and Benefits:

Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Matt black finish frame

Available in this Range:

907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes
907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.
907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.
907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes
907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes
916-0215 - USB 3.0 A to A Feed through Connector
916-0224 - USB 3.0 B to A Feed through Connector
916-0227 - USB 2.0 B to A Feed through Connector
916-0221 - USB 2.0 A to A Feed through Connector
916-0230 - USB 2.0 A to B Feed through Connector

FAQs

What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors

Може да се интересувате от