RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
Номер на артикул на RS: 282-837Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Female to Male
USB Type
USB 2.0
Mounting Type
Panel Mount
Termination Method
Solder
USB Version
2
Body Orientation
Straight
Number of Ports
2
Страна на произход
China
€ 416,16
€ 416,16 1 Tray of 25 (ex VAT)
RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
1
€ 416,16
€ 416,16 1 Tray of 25 (ex VAT)
RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProGender
Female to Male
USB Type
USB 2.0
Mounting Type
Panel Mount
Termination Method
Solder
USB Version
2
Body Orientation
Straight
Number of Ports
2
Страна на произход
China