RS PRO Straight, Multitool Knife, 130mm Closed Length, 29g

Номер на артикул на RS: 789-4625Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

130mm

Blade Type

Straight

Retractable

Yes

Weight

29g

Страна на произход

China

Детайли за продукта

RS PRO 11 in 1 Multi Tool with LED Lights

From RS PRO this handy multi-tool combines many tool solutions, from pliers to torch lights, in one handy handheld package. With a sturdy stainless steel construction, this multitool is resistant to corrosion, ensuring a long and reliable tool life. It even comes supplied in a canvas tool pouch for extra protection.

With a plethora of tool options in a compact design, this RS PRO multitool is an essential addition to any tool kit.

Features and Benefits

• Stainless steel construction
• Compact design
• Canvas pouch with pop button fastening

Functionality

This Multi-Tool Includes 11 unique functions;

• Needle Nose Pliers- Ideal for manipulating soft and hard wire
• Integrated Grip- The pliers can be used to grip and twist part and fasteners
• Wire Cutter- Integrated into the pliers, this is ideal for cutting soft wire or stripping wire insulation
• Phillips and Slotted Screwdrivers- Ideal for tightening and loosening common screws
• LED Light- Activated by a switch in the handle, this LED light is perfect for lighting up unlit compartments
• Fine Edge Blade- A functional cutting edge with a variety of potential applications
• Scissors- Miniature scissors capable of cutting papers and thin fabrics
• Bottle/Can Opener- Will open most bottle caps and tin cans
• Lanyard- A great way to further secure your tool to a belt or harness

Applications

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you'll need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Supplied with

Canvas Pouch

Може да се интересувате от
Gerber, 3.94in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 4in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 61mm Closed Length
P.O.A.Всеки (ex VAT)

€ 51,97

€ 51,97 Всеки (ex VAT)

RS PRO Straight, Multitool Knife, 130mm Closed Length, 29g

€ 51,97

€ 51,97 Всеки (ex VAT)

RS PRO Straight, Multitool Knife, 130mm Closed Length, 29g

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Gerber, 3.94in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 4in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 61mm Closed Length
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

130mm

Blade Type

Straight

Retractable

Yes

Weight

29g

Страна на произход

China

Детайли за продукта

RS PRO 11 in 1 Multi Tool with LED Lights

From RS PRO this handy multi-tool combines many tool solutions, from pliers to torch lights, in one handy handheld package. With a sturdy stainless steel construction, this multitool is resistant to corrosion, ensuring a long and reliable tool life. It even comes supplied in a canvas tool pouch for extra protection.

With a plethora of tool options in a compact design, this RS PRO multitool is an essential addition to any tool kit.

Features and Benefits

• Stainless steel construction
• Compact design
• Canvas pouch with pop button fastening

Functionality

This Multi-Tool Includes 11 unique functions;

• Needle Nose Pliers- Ideal for manipulating soft and hard wire
• Integrated Grip- The pliers can be used to grip and twist part and fasteners
• Wire Cutter- Integrated into the pliers, this is ideal for cutting soft wire or stripping wire insulation
• Phillips and Slotted Screwdrivers- Ideal for tightening and loosening common screws
• LED Light- Activated by a switch in the handle, this LED light is perfect for lighting up unlit compartments
• Fine Edge Blade- A functional cutting edge with a variety of potential applications
• Scissors- Miniature scissors capable of cutting papers and thin fabrics
• Bottle/Can Opener- Will open most bottle caps and tin cans
• Lanyard- A great way to further secure your tool to a belt or harness

Applications

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you'll need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Supplied with

Canvas Pouch

Може да се интересувате от
Gerber, 3.94in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 4in Closed Length
P.O.A.Всеки (ex VAT)
Gerber, 61mm Closed Length
P.O.A.Всеки (ex VAT)