Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m

Номер на артикул на RS: 123-0954Марка: RS PRO
brand-logo
Преглед на всички в Захранващи жици

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

5A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ASTA, ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Страна на произход

China

Детайли за продукта

RS PRO Power Cable IEC C13

Brought to you by RS PRO, this power lead is constructed with a UK plug and a C13 socket. A common occurrence for devices such as kettles, laptops and other small electrical appliances, these cables are a high-quality solution for power applications. All models are highly reliable and excellent quality.

Features and Benefits

• High-quality 3-pin UK plug for mains
• Harmonised mains cable H05Z1Z1-F
• IEC connector has a straight, type C13 connector to EN60320
• 2 m or 3 m cable lengths available

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,70

€ 18,70 Всеки (ex VAT)

RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m

€ 18,70

€ 18,70 Всеки (ex VAT)

RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,70
10 - 24€ 17,40
25+€ 16,43
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Connector 1

IEC C13

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Length

2m

Voltage Rating

250 V

Current Rating

5A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ASTA, ENEC

Cross Sectional Area

1mm²

Outer Sheath Material

LSZH

Страна на произход

China

Детайли за продукта

RS PRO Power Cable IEC C13

Brought to you by RS PRO, this power lead is constructed with a UK plug and a C13 socket. A common occurrence for devices such as kettles, laptops and other small electrical appliances, these cables are a high-quality solution for power applications. All models are highly reliable and excellent quality.

Features and Benefits

• High-quality 3-pin UK plug for mains
• Harmonised mains cable H05Z1Z1-F
• IEC connector has a straight, type C13 connector to EN60320
• 2 m or 3 m cable lengths available

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

These RS PRO power leads are C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Може да се интересувате от