Технически документи
Спецификации
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
10m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC, VDE
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Distrelec Product Id
30403326
Страна на произход
China
Детайли за продукта
RS Pro Schuko Plug to IEC C13 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors
What is a power cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is a Schuko plug?
This cable assembly is terminated one end with a Schuko plug which is one of the primary European AC plug types. The Schuko plug types have 2 pins and are commonly used in european countries such as Switzerland, Denmark, Italy and Germany. Although uncommon on UK appliances and machines, the Schuko can still be a common occurrence, especially with items such as shavers and chargers.
What is an IEC C13 connector?
The other end of the power cord is terminated with a fully moulded IEC C13 connector which is used to connect the power cord an appliance that has a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC cold connectors. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards
Harmonised Cable
This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
Features and Benefits
Flexible and durable H05VV-F harmonised cable with stranded wire core and PVC insulation and sheath
Schuko (Euro) 2-pin plug
Fully moulded connectors for strength and durability
Reliable integrated strain relief for connection support and protection
Universal C13 IEC connector
What is This Cable Assembly Used With?
IEC C13 power cords or IEC leads are for use in IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:
Personal Computers and hard drives
Test equipment
Power distribution devices
Server and network equipment
Instrumentation amplifiers
IT equipment
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
€ 60,07
€ 60,07 Всеки (ex VAT)
1
€ 60,07
€ 60,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 60,07 |
10 - 24 | € 57,73 |
25 - 49 | € 55,25 |
50+ | € 52,92 |
Технически документи
Спецификации
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
10m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC, VDE
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
Distrelec Product Id
30403326
Страна на произход
China
Детайли за продукта
RS Pro Schuko Plug to IEC C13 Power Cord
From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a Schuko 2-pin mains plug on one end and an IEC C13 type connector on the other that connects to the appliance. The power lead features integrated strain reliefs that provide additional protection and support to the connectors
What is a power cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.
What is a Schuko plug?
This cable assembly is terminated one end with a Schuko plug which is one of the primary European AC plug types. The Schuko plug types have 2 pins and are commonly used in european countries such as Switzerland, Denmark, Italy and Germany. Although uncommon on UK appliances and machines, the Schuko can still be a common occurrence, especially with items such as shavers and chargers.
What is an IEC C13 connector?
The other end of the power cord is terminated with a fully moulded IEC C13 connector which is used to connect the power cord an appliance that has a C14 inlet. C13 and C14 connectors have 3 pins, a rated current of 10 A and a maximum temperature rating of 70°C, and are sometimes referred to as IEC cold connectors. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connectors meet common global design standards
Harmonised Cable
This power lead has a H05VV-F harmonised cable which means it belongs to the Harmonised reference system and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
Features and Benefits
Flexible and durable H05VV-F harmonised cable with stranded wire core and PVC insulation and sheath
Schuko (Euro) 2-pin plug
Fully moulded connectors for strength and durability
Reliable integrated strain relief for connection support and protection
Universal C13 IEC connector
What is This Cable Assembly Used With?
IEC C13 power cords or IEC leads are for use in IEC Class I appliances and mainly used in computer equipment but can also be used in some domestic and commercial appliances. The most common applications include the following:
Personal Computers and hard drives
Test equipment
Power distribution devices
Server and network equipment
Instrumentation amplifiers
IT equipment
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.