Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP67
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Страна на произход
India
Детайли за продукта
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
Wire is un-terminated and partially stripped
Insulation Resistance >= 100 MΩ
Neoprene O-Ring
Brass nickel plated coupling nut
€ 13,85
€ 13,85 Всеки (ex VAT)
1
€ 13,85
€ 13,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,85 |
5 - 9 | € 13,12 |
10 - 49 | € 12,47 |
50+ | € 11,07 |
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Colour
Black
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V
Current Rating
4 A
IP Rating
IP67
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Страна на произход
India
Детайли за продукта
M12 Single Ended Cable Assembly
Brought to you under the trusted RS Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits:
Wire is un-terminated and partially stripped
Insulation Resistance >= 100 MΩ
Neoprene O-Ring
Brass nickel plated coupling nut