Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 877-1062Марка: RS PRODistrelec Article No.: 30405052
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PVC

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Outer Diameter

4.9mm

American Wire Gauge

24 AWG

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 7,60

€ 7,60 Всеки (ex VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

€ 7,60

€ 7,60 Всеки (ex VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,60
5 - 9€ 7,23
10 - 49€ 6,83
50+€ 6,11

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PVC

Length

2m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP67

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Outer Diameter

4.9mm

American Wire Gauge

24 AWG

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Страна на произход

India