Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Номер на артикул на RS: 174-7849Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP66K, IP67

Operating Temperature Range

-25 → +85 °C

Connector 1 Housing Gender

Female

Outer Diameter

15mm

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

Oil Resistant

Yes

Cable Shape

Round

American Wire Gauge

22 AWG

Minimum Bend Radius

10 x 15 mm

Insulation material

PP

Conductor Material

Copper

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,32

€ 22,32 Всеки (ex VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 22,32

€ 22,32 Всеки (ex VAT)

RS PRO Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP66K, IP67

Operating Temperature Range

-25 → +85 °C

Connector 1 Housing Gender

Female

Outer Diameter

15mm

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL

Oil Resistant

Yes

Cable Shape

Round

American Wire Gauge

22 AWG

Minimum Bend Radius

10 x 15 mm

Insulation material

PP

Conductor Material

Copper

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от