RS PRO Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Colour
Grey
Sheath Material
PUR
Length
5m
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67, IP68
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 4.5 mm, 5 x 4.5 mm
Conductor Resistance
60 Ω/km
American Wire Gauge
24 AWG
Number of Strands
14
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
CSA, cSAus, EN 60529, UL
Fire Behaviour
Flame Retardant
Outer Diameter
4.5mm
Insulation material
PVC
Core Strands
14/0.15 mm
Size of Strands
0.15 mm
Страна на произход
Germany
€ 33,18
€ 33,18 Всеки (ex VAT)
1
€ 33,18
€ 33,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,18 |
5 - 9 | € 29,86 |
10+ | € 28,20 |
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
3
Sheath Colour
Grey
Sheath Material
PUR
Length
5m
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Voltage Rating
60 V ac/dc
Current Rating
4 A
IP Rating
IP65, IP66K, IP67, IP68
Maximum Operating Temperature
+85°C
Conductor Material
Copper
Minimum Bend Radius
10 x 4.5 mm, 5 x 4.5 mm
Conductor Resistance
60 Ω/km
American Wire Gauge
24 AWG
Number of Strands
14
Operating Temperature Range
-25 → +85 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
CSA, cSAus, EN 60529, UL
Fire Behaviour
Flame Retardant
Outer Diameter
4.5mm
Insulation material
PVC
Core Strands
14/0.15 mm
Size of Strands
0.15 mm
Страна на произход
Germany