Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

Номер на артикул на RS: 877-1012Марка: RS PRODistrelec Article No.: 30405942
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

Current Rating

3 A

Voltage Rating

50/60 V

IP Rating

IP67

Maximum Operating Temperature

+75°C

Conductor Material

CuZn

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Страна на произход

India

Детайли за продукта

M8 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M8 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,89

€ 9,89 Всеки (ex VAT)

RS PRO Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m

€ 9,89

€ 9,89 Всеки (ex VAT)

RS PRO Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,89
5 - 9€ 9,40
10 - 49€ 8,91
50+€ 7,92
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

Current Rating

3 A

Voltage Rating

50/60 V

IP Rating

IP67

Maximum Operating Temperature

+75°C

Conductor Material

CuZn

Outer Diameter

4.5mm

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Страна на произход

India

Детайли за продукта

M8 Single Ended Cable Assembly

Brought to you under the trusted RS Brand, this range of M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS M8 Connector Cable Assemblies are left un-terminated and partially stripped at one end, and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits:
• Wire is un-terminated and partially stripped
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut

Може да се интересувате от