RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 5m

Технически документи
Спецификации
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Страна на произход
India
€ 7,88
€ 7,88 Всеки (ex VAT)
1
€ 7,88
€ 7,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,88 |
5 - 9 | € 7,27 |
10+ | € 6,66 |
Технически документи
Спецификации
Brand
RS ProNumber of Cores
3
Cross Sectional Area
0.25 mm²
Sheath Material
Polyvinyl Chloride PVC
Length
5m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Страна на произход
India