RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m

Номер на артикул на RS: 283-4944Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Страна на произход

India

€ 11,37

€ 11,37 Всеки (ex VAT)

RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m

€ 11,37

€ 11,37 Всеки (ex VAT)

RS PRO Straight Female 3 way M8 to Straight Male 3 way M8 Actuator/Sensor Cable, 3m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 11,37
5 - 9€ 10,77
10+€ 10,17

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

M8

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Страна на произход

India